35-026-BU
GC ElectronicsSwitch Toggle ON OFF ON 3PDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-026-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 16.6 x 33.8 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON 3PDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
35026BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.772
$57.720
20
$5.483
$109.660
40
$5.209
$208.360
80
$4.949
$395.920
100
$4.333
$433.300
250
+
$3.987
$996.750
Product Guides