35-038-BU
GC ElectronicsSwitch Toggle ON OFF ON 4PDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-038-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC 28VDC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 21.5 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON 4PDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
35038BU
Different packaging options available. See Alternatives
IN STOCK:
15
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$7.073
$70.730
20
$6.719
$134.380
40
$6.383
$255.320
80
$6.064
$485.120
100
$5.308
$530.800
250
+
$4.885
$1,221.250
Product Guides