35-078-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Solder 15A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-078-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
16.1 x 46.27 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Solder 15A 250VAC Panel Mount with Threads
Search Keywords:
35078BU
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$5.456
$5.456
10
$4.960
$49.600
50
$3.870
$193.500
100
$3.710
$371.000
250
$3.610
$902.500
500
$3.430
$1,715.000
1,000
$3.340
$3,340.000
2,500
$3.260
$8,150.000
5,000
+
$3.210
$16,050.000
Product Guides