35-086
GC ElectronicsSwitch Toggle ON OFF (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-086
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.91 mm
Operating Temperature:
N/A
Switch Toggle ON OFF (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
Search Keywords:
35086
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$10.395
$10.395
5
$9.450
$47.250
25
$8.180
$204.500
50
$7.450
$372.500
100
$7.070
$707.000
250
$6.530
$1,632.500
500
$6.430
$3,215.000
1,000
+
$6.340
$6,340.000
Product Guides