35-090-BU
GC ElectronicsSwitch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-090-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@12VDC A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 48 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads Bulk
Search Keywords:
35090BU
Different packaging options available. See Alternatives
IN STOCK:
45
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$7.252
$72.520
20
$6.890
$137.800
40
$6.545
$261.800
80
$6.218
$497.440
100
$5.615
$561.500
250
+
$5.333
$1,333.250
Product Guides