35-094
GC ElectronicsSwitch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-094
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@12VDC A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 48 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads
Search Keywords:
35094
IN STOCK:
16
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$10.54
$52.700
25
$9.13
$228.250
50
$8.31
$415.500
100
$7.68
$768.000
250
$7.29
$1,822.500
500
$7.11
$3,555.000
1,000
+
$7.00
$7,000.000
Product Guides