35-094-BU
GC ElectronicsSwitch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-094-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@12VDC A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
25.4 x 48 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle ON OFF SPST Lighted Paddle Lever Quick Conn 16A 12VDC Panel Mount with Threads Bulk
Search Keywords:
35094BU
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides