35-112
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Solder 15A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-112
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
30.07 x 15.87 x 48.86 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Solder 15A 250VAC Panel Mount with Threads
Search Keywords:
35112
Different packaging options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.06
$40.300
25
$6.21
$155.250
50
$5.74
$287.000
100
$5.24
$524.000
250
$5.03
$1,257.500
500
$4.84
$2,420.000
1,000
$4.72
$4,720.000
2,500
+
$4.61
$11,525.000
Product Guides