35-112-BU
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Solder 15A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-112-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
30.07 x 15.87 x 48.86 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Solder 15A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35112BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.981
$59.810
20
$5.682
$113.640
40
$5.398
$215.920
80
$5.128
$410.240
100
$4.654
$465.400
250
+
$4.436
$1,109.000
Product Guides