35-116
GC ElectronicsSwitch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-116
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.91 mm
Operating Temperature:
N/A
Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
Search Keywords:
35116
Different packaging options available. See Alternatives
IN STOCK:
68
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.52
$42.600
25
$6.81
$170.250
50
$6.48
$324.000
100
$5.92
$592.000
250
$5.46
$1,365.000
500
$5.38
$2,690.000
1,000
+
$5.30
$5,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A23D75
SSR RM 230V 75A DC IP
RU2S-A24
Power relay Over 2A
BZ-2RQ69
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-R330-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GLDB01A2A
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...