35-116-BU
GC ElectronicsSwitch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-116-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.8 x 16.1 x 54.91 mm
Operating Temperature:
N/A
Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35116BU
Different packaging options available. See Alternatives
IN STOCK:
20
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.669
$66.690
20
$6.336
$126.720
40
$6.019
$240.760
80
$5.718
$457.440
100
$5.179
$517.900
250
+
$4.936
$1,234.000
Product Guides