35-117
GC ElectronicsSwitch Toggle ON ON DPDT Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-117
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords:
35117
Different packaging options available. See Alternatives
IN STOCK:
18
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.14
$45.700
25
$6.08
$152.000
50
$5.62
$281.000
100
$5.11
$511.000
250
$4.91
$1,227.500
500
$4.72
$2,360.000
1,000
$4.60
$4,600.000
2,500
+
$4.49
$11,225.000
Product Guides