35-117-BU
GC ElectronicsSwitch Toggle ON ON DPDT Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-117-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35117BU
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
10
Available in less than min:
7
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$6.448
$6.448
10
$5.862
$58.620
20
$5.569
$111.380
40
$5.290
$211.600
80
$5.026
$402.080
100
$4.538
$453.800
250
+
$4.308
$1,077.000
Product Guides