35-118
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-118
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads
Search Keywords:
35118
Different packaging options available. See Alternatives
IN STOCK:
14
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.63
$38.150
25
$5.73
$143.250
50
$5.29
$264.500
100
$4.81
$481.000
250
$4.61
$1,152.500
500
$4.44
$2,220.000
1,000
$4.33
$4,330.000
2,500
+
$4.23
$10,575.000
Product Guides