35-118-BU
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-118-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Quick Conn 6A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35118BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.204
$52.040
20
$4.944
$98.880
40
$4.696
$187.840
80
$4.462
$356.960
100
$4.026
$402.600
250
+
$3.821
$955.250
Product Guides