help desk software
DATA SHEET

35-1212

GC Electronics

Switch Rotary SP12T 12 Flatted Shaft Solder 6A 125VAC 125VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-1212
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Flatted Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
6 A
Life Cycle:
Discontinued
Switch Rotary SP12T 12 Flatted Shaft Solder 6A 125VAC 125VDC
  This product is discontinued, but still in stock
IN STOCK: 13
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$35.60
$106.800
10
$11.01
$110.100
25
$9.37
$234.250
50 +
$8.54
$427.000
Tools/3D Models
Product Guides