Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-126
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
44.8 x 21.3 x 47.2 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Screw 16A 250VAC Panel Mount with Threads
Search Keywords:
35126
Different packaging options available. See Alternatives
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$22.15
$22.150
10
$18.35
$183.500
25
$17.12
$428.000
50
$16.00
$800.000
100
$14.57
$1,457.000
250
$13.64
$3,410.000
500
+
$13.43
$6,715.000
Product Guides