35-126-BU
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Screw 16A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-126-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
44.8 x 21.3 x 47.2 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Screw 16A 250VAC Panel Mount with Threads
Search Keywords:
35126BU
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$9.331
$93.310
20
$8.864
$177.280
40
$8.421
$336.840
80
$8.000
$640.000
100
$6.897
$689.700
250
+
$6.564
$1,641.000
Product Guides