35-140
GC ElectronicsSwitch Toggle ON OFF ON 3PDT Bat Lever Screw 17A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-140
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
17@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.34 x 36.51 x 56.35 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON 3PDT Bat Lever Screw 17A 250VAC Panel Mount with Threads
Search Keywords:
35140
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$21.90
$21.900
10
$19.54
$195.400
25
$15.79
$394.750
50
$14.57
$728.500
100
$13.64
$1,364.000
250
$13.08
$3,270.000
500
+
$12.73
$6,365.000
Product Guides