help desk software
DATA SHEET

35-1411

GC Electronics

Switch Tactile (ON) OFF SPST Round Button PC Pins 50VAC 50VDC 1VA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-1411
RoHS:
Yes
HTS:
8536509065
COO:
FR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
6.22 x 2.36 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
(ON) OFF
Actuator Style:
Round Button
Operating Force:
N/A
Contact Rating @ Voltage:
1@50VAC 50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile (ON) OFF SPST Round Button PC Pins 50VAC 50VDC 1VA Thru-Hole
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.190
$21.900
25
$2.089
$52.225
50
$1.924
$96.200
100 +
$1.772
$177.200
Tools/3D Models
Product Guides