help desk software
DATA SHEET

35-1415

GC Electronics

Switch Tactile (ON) OFF SPST Round Button Gull Wing 50VAC 50VDC 1VA SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-1415
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
6.22 x 3.96 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
(ON) OFF
Actuator Style:
Round Button
Operating Force:
N/A
Contact Rating @ Voltage:
1@50VAC 50VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile (ON) OFF SPST Round Button Gull Wing 50VAC 50VDC 1VA SMD
Search Keywords:
351415
  This product is discontinued, but still in stock
IN STOCK: 28
Ships today, if you order in
Minimum Order:
8
Enter Quantity
Quantity
Unit Price
Ext. Price
8
$10.26
$82.080
25
$6.69
$167.250
50
$3.23
$161.500
100 +
$3.00
$300.000
Tools/3D Models
Product Guides