35-141-BU
GC ElectronicsSwitch Toggle ON ON 3PDT Bat Lever Screw 17A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-141-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
17@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.34 x 36.51 x 56.35 mm
Operating Temperature:
N/A
Switch Toggle ON ON 3PDT Bat Lever Screw 17A 250VAC Panel Mount with Threads
Search Keywords:
35141BU
Different packaging options available. See Alternatives
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$17.002
$170.020
20
$16.152
$323.040
40
$15.344
$613.760
80
$14.577
$1,166.160
100
+
$12.500
$1,250.000
Product Guides