35-143-BU
GC ElectronicsSwitch Toggle ON OFF ON 4PDT Bat Lever Screw 15A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-143-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
32.92 x 36.5 x 55.51 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON 4PDT Bat Lever Screw 15A 250VAC Panel Mount with Threads
Different packaging options available. See Alternatives
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$27.387
$27.387
10
$24.897
$248.970
20
$23.652
$473.040
40
$22.470
$898.800
80
$21.346
$1,707.680
100
+
$18.449
$1,844.900
Product Guides