Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-144
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.19 x 18.9 x 53.6 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Solder 20A 277VAC Panel Mount with Threads
Search Keywords:
35144
Different packaging options available. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$11.99
$11.990
5
$10.90
$54.500
25
$9.44
$236.000
50
$8.60
$430.000
100
$7.96
$796.000
250
$7.56
$1,890.000
500
$7.37
$3,685.000
1,000
+
$7.26
$7,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3856A-282-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Sold...
33-1148-BU
Conn BNC M ST Cable Mount Bulk
45-2510
Conn D-Subminiature Adapter M/F 9/25 POS ST 1 Port
45-588-BU
Conn D-Subminiature Adapter F/M 9/25 POS ST 1 Port Bulk
35RAPC4BHN2
Phone Audio Connector - Horizontal Mount - Stereo - Non-threaded Bushing - 3 Contacts - Ja...