35-144-BU
GC ElectronicsSwitch Toggle ON ON DPDT Bat Lever Solder 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-144-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.19 x 18.9 x 53.6 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Solder 20A 277VAC Panel Mount with Threads
Search Keywords:
35144BU
Different packaging options available. See Alternatives
IN STOCK:
200
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$21.32
$213.200
20
$21.00
$420.000
30
$20.68
$620.400
40
$20.37
$814.800
80
$12.70
$1,016.000
120
$10.01
$1,201.200
150
+
$9.81
$1,471.500
Product Guides