35-1451
GC ElectronicsSwitch Tactile (ON) OFF SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-1451
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
12 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
(ON) OFF
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile (ON) OFF SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords:
351451
This product is discontinued, but still in stock
IN STOCK:
20
Can Ship immediately
You may purchase in-stock quantity up to 20
Minimum Order:
25
Available in less than min:
20
Quantity
Unit Price
Ext. Price
1
$1.249
$1.249
25
$1.135
$28.375
250
$0.768
$192.000
500
$0.736
$368.000
1,000
$0.707
$707.000
2,500
$0.680
$1,700.000
5,000
$0.663
$3,315.000
7,500
$0.653
$4,897.500
10,000
+
$0.643
$6,430.000
Product Guides