Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-146
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.19 x 18.9 x 53.6 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords:
35146
Different packaging options available. See Alternatives
IN STOCK:
191
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$7.92
$39.600
25
$6.44
$161.000
50
$6.34
$317.000
100
$6.15
$615.000
250
$5.64
$1,410.000
500
$5.56
$2,780.000
1,000
$5.48
$5,480.000
2,500
+
$5.28
$13,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
35-150
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
35-080
Switch Toggle ON OFF SPST Bat Lever Screw 20A 277VAC Panel Mount with Threads
609-1112-130F
609 LED PMI 0.374" Red, Protruding, 12 VDC, Chrome
MT14-PC
Conn Relay Socket SKT 14 POS Screw ST
19PA217-NT
Switches: Accessory, Toggle Switch Guard, For Use With Full Throw 2 Position Switches, Key...