35-148
GC ElectronicsSwitch Toggle ON OFF ON DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-148
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.19 x 18.9 x 53.6 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords:
35148
Different packaging options available. See Alternatives
IN STOCK:
57
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.02
$40.100
25
$6.27
$156.750
50
$5.95
$297.500
100
$5.43
$543.000
250
$5.21
$1,302.500
500
$5.01
$2,505.000
1,000
$4.89
$4,890.000
2,500
+
$4.77
$11,925.000
Product Guides