35-149-BU
GC ElectronicsSwitch Toggle ON OFF ON DPDT Bat Lever Solder 20A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-149-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.19 x 18.9 x 53.6 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON DPDT Bat Lever Solder 20A 250VAC Panel Mount with Threads
Different packaging options available. See Alternatives
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$5.069
$50.690
20
$4.816
$96.320
40
$4.575
$183.000
80
$4.346
$347.680
100
$3.910
$391.000
250
+
$3.718
$929.500
Product Guides