35-152-BU
GC ElectronicsSwitch Toggle ON ON DPDT Bat Lever Solder 15A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-152-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
30 x 18 x 52 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Bat Lever Solder 15A 250VAC Panel Mount with Threads Bulk
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
4
Available in less than min:
1
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$7.227
$7.227
4
$6.570
$26.280
25
$6.190
$154.750
50
$5.899
$294.950
100
+
$5.620
$562.000
Product Guides