help desk software
DATA SHEET

35-154

GC Electronics

Switch Toggle ON (ON) DPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-154
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 59.73 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
Switch Toggle ON (ON) DPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
Search Keywords:
35154
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 12
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.11
$65.550
25
$10.80
$270.000
50
$9.83
$491.500
100
$9.56
$956.000
250
$9.08
$2,270.000
500
$8.85
$4,425.000
1,000 +
$8.72
$8,720.000
Tools/3D Models
Product Guides