35-154-BU
GC ElectronicsSwitch Toggle ON (ON) DPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-154-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.22 x 19.05 x 59.73 mm
Operating Temperature:
N/A
Switch Toggle ON (ON) DPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$10.872
$10.872
10
$9.884
$98.840
20
$9.390
$187.800
40
$8.920
$356.800
80
+
$8.474
$677.920
Product Guides