35-155-BU
GC ElectronicsSwitch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-155-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
26.6 x 16 x 54.3 mm
Operating Temperature:
N/A
Switch Toggle (ON) OFF (ON) SPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
Search Keywords:
35155BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.723
$37.230
20
$3.537
$70.740
40
$3.360
$134.400
80
$3.192
$255.360
100
$2.821
$282.100
250
+
$2.615
$653.750
Product Guides