35-160-BU
GC ElectronicsSwitch Toggle ON OFF SPST Bat Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-160-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
30.04 x 43.49 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35160BU
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.800
$48.000
20
$4.560
$91.200
40
$4.332
$173.280
80
$4.115
$329.200
100
$3.487
$348.700
250
+
$3.308
$827.000
Product Guides