Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-167
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
30.1 x 11.8 x 43.87 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Bat Lever Screw 6A 250VAC Panel Mount with Threads
Search Keywords:
35167
IN STOCK:
80
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$9.33
$46.650
25
$7.05
$176.250
50
$6.72
$336.000
100
$5.97
$597.000
250
$5.71
$1,427.500
500
$5.48
$2,740.000
1,000
+
$5.33
$5,330.000
Product Guides