35-178-BU
GC ElectronicsSwitch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 20A 250VAC 250VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-178-BU
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
25.4 x 57 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 20A 250VAC 250VDC Panel Mount with Threads Bulk
Different packaging options available. See Alternatives
IN STOCK:
20
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.619
$36.190
20
$3.438
$68.760
40
$3.266
$130.640
80
$3.103
$248.240
100
$2.718
$271.800
250
+
$2.513
$628.250
Product Guides