35-180
GC ElectronicsSwitch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 10A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-180
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 10A 250VAC Panel Mount with Threads
Search Keywords:
35180
Different packaging options available. See Alternatives
IN STOCK:
70
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
50
$4.30
$215.000
100
$3.90
$390.000
250
$3.78
$945.000
500
$3.58
$1,790.000
1,000
$3.48
$3,480.000
2,500
$3.39
$8,475.000
5,000
+
$3.34
$16,700.000
Product Guides