35-184-BU
GC ElectronicsSwitch Toggle ON OFF ON SPDT Paddle Lever Quick Connect/Solder 10A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-184-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
10@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect/Solder
Dimension:
25.4 x 14.93 x 51.51 mm
Operating Temperature:
N/A
Switch Toggle ON OFF ON SPDT Paddle Lever Quick Connect/Solder 10A 250VAC Panel Mount with Threads Bulk
Search Keywords:
35184BU
Different packaging options available. See Alternatives
IN STOCK:
12
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$3.832
$3.832
10
$3.484
$34.840
20
$3.310
$66.200
40
$3.144
$125.760
80
$2.987
$238.960
100
$2.526
$252.600
250
+
$2.397
$599.250
Product Guides