Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-1857-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
N/A
Pole Throw Configuration:
SP3T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
Knob Shaft
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Wire Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
6@125VAC A
Switch Rotary OFF ON ON ON SP3T Knob Shaft Wire Lead 6A 250VAC
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.665
$46.650
20
$4.432
$88.640
40
$4.211
$168.440
80
$4.000
$320.000
100
$3.513
$351.300
250
+
$3.244
$811.000
Product Guides