35-185-BU
GC ElectronicsSwitch Toggle ON OFF DPST Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-185-BU
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.22 x 19.05 x 59.73 mm
Operating Temperature:
N/A
Switch Toggle ON OFF DPST Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads
Search Keywords:
35185BU
Different packaging options available. See Alternatives
IN STOCK:
41
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.247
$42.470
20
$4.034
$80.680
40
$3.833
$153.320
80
$3.641
$291.280
100
$3.192
$319.200
250
+
$2.949
$737.250
Product Guides