35-186-BU
GC ElectronicsSwitch Toggle ON ON DPDT Paddle Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-186-BU
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
34.92 x 19.05 x 59.76 mm
Operating Temperature:
N/A
Switch Toggle ON ON DPDT Paddle Lever Solder 6A 250VAC Panel Mount with Threads Bulk
Different packaging options available. See Alternatives
IN STOCK:
107
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.280
$62.800
20
$5.966
$119.320
40
$5.668
$226.720
80
$5.385
$430.800
100
$4.885
$488.500
250
+
$4.641
$1,160.250
Product Guides