help desk software
DATA SHEET

35-202

GC Electronics

Switch Slide ON ON SPDT Top Slide 0.5A 30VAC 125VDC Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-202
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Body Orientation:
Straight
Actuator Style:
Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
0.5@125VDC A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
Solder
Dimension:
5.5 x 11.6 mm
Life Cycle:
Discontinued
Switch Slide ON ON SPDT Top Slide 0.5A 30VAC 125VDC Solder Lug Panel Mount
Search Keywords:
35202
  This product is discontinued, but still in stock
IN STOCK: 13
Can Ship immediately
You may purchase in-stock quantity up to 13
Minimum Order:
20
Available in less than min:
13
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.553
$1.553
20
$1.412
$28.240
25
$1.342
$33.550
50
$1.278
$63.900
100 +
$1.203
$120.300
Tools/3D Models
Product Guides