help desk software
DATA SHEET

35-204-BU

GC Electronics

Switch Slide ON ON DPDT Extended Top Slide 3A 30VAC 125VDC Solder Lug Panel Mount Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-204-BU
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount,Solder Lug
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
3@30VAC A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
Solder
Dimension:
23 x 7.5 x 17.3 mm
Life Cycle:
Discontinued
Switch Slide ON ON DPDT Extended Top Slide 3A 30VAC 125VDC Solder Lug Panel Mount Bulk
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Tools/3D Models
Product Guides