help desk software
DATA SHEET

35-2104-BU

GC Electronics

Circuit Breaker 4A Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2104-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
4 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 4A Bulk
Search Keywords:
352104BU
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.578
$55.780
20
$5.299
$105.980
40
$5.034
$201.360
80
$4.782
$382.560
100
$4.346
$434.600
250 +
$4.128
$1,032.000
Tools/3D Models
Product Guides