help desk software
DATA SHEET

35-2106-BU

GC Electronics

Circuit Breaker 6A Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2106-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
6 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 6A Bulk
Search Keywords:
352106BU
  Different packaging options available.  See Alternatives
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.067
$5.067
10
$4.606
$46.060
20
$4.375
$87.500
40
$4.157
$166.280
80
$3.949
$315.920
100
$3.577
$357.700
250 +
$3.410
$852.500
Tools/3D Models
Product Guides