Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2107
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
7 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 7A
Search Keywords:
352107
IN STOCK:
5
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$8.35
$41.750
25
$6.52
$163.000
50
$6.21
$310.500
100
$5.64
$564.000
250
$5.42
$1,355.000
500
$5.21
$2,605.000
1,000
$5.08
$5,080.000
2,500
+
$4.96
$12,400.000
Product Guides