help desk software
DATA SHEET

35-210-BU

GC Electronics

Switch Slide ON ON SPDT Extended Top Slide 6A 125VAC PC Pins Panel Mount/Through Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-210-BU
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount/PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
SPDT
Switch Configuration:
On On
Contact Rating @ Voltage:
6@125VAC A
Contact Plating:
N/A
Operating Temperature:
N/A
Termination Style:
PC Pins
Dimension:
34.54 x 13.97 mm
Switch Slide ON ON SPDT Extended Top Slide 6A 125VAC PC Pins Panel Mount/Through Hole Bulk
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
20
Multiple:
10
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.392
$27.840
40
$1.256
$50.240
80
$1.194
$95.520
100
$1.084
$108.400
250 +
$1.023
$255.750
Tools/3D Models
Product Guides