help desk software
DATA SHEET

35-2110

GC Electronics

Circuit Breaker 10A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2110
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 10A
Search Keywords:
352110
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.42
$32.100
25
$4.68
$117.000
100
$3.91
$391.000
250
$3.80
$950.000
500
$3.59
$1,795.000
1,000
$3.49
$3,490.000
2,500
$3.40
$8,500.000
5,000 +
$3.35
$16,750.000
Tools/3D Models
Product Guides