Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2110-BU
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 10A Bulk
Search Keywords:
352110BU
IN STOCK:
14
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$4.336
$43.360
20
$4.120
$82.400
40
$3.914
$156.560
80
$3.718
$297.440
100
$3.372
$337.200
250
+
$3.218
$804.500
Product Guides