Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
GC Electronics
Part No:
35-2115
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
N/A
Number of Poles:
N/A
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 15A
Search Keywords:
352115
IN STOCK:
0
On Order:
140
can ship 12/12/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$6.81
$34.050
25
$4.03
$100.750
100
$3.53
$353.000
250
$3.28
$820.000
500
$3.10
$1,550.000
1,000
$3.05
$3,050.000
2,500
$2.94
$7,350.000
5,000
+
$2.89
$14,450.000
Product Guides